Low

CSA140Z - 

1x40 Watt Power Amplifier 70V 1U Half-Rack

CSA140Z - 1x40 Watt Power Amplifier 70V 1U Half-Rack
CSA140Z - 1x40 Watt Power Amplifier 70V 1U Half-Rack

The actual product may differ from image shown

Manufacturer Part No:
CSA140Z
Newark Part No.:
97Y9950
Product Range
CSA Series

Product Information

:
CSA Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

JBL has combined years of innovation, invention and insight to produce the JBLr Commercial Series Amplifiers. These amplifiers go well beyond their expected performance and blow away the competition. From the switch-mode universal power supply to the efficient performance of Crown's DriveCoreT Technology, JBL continues to set new standards in commercial power amplifier technology. Simple to configure, the CS amp provides a DriveCore-based sound solution. This replaces up to 500 parts with one small chip, significantly reducing the part count and increasing reliability while maintaining superb performance. Supporting 70V and 100V installations out of the box, CS amps include RJ45 connectors for use with JBL CSR-V in-wall volume controls. Its universal power supply allows every CS amp to accept AC voltages from 100 to 240 VAC, 50/60 Hz.
  • 1 output channel with 40W per channel
  • Built-in 70V and 100V
  • Fanless, space-saving 1U design
  • Sleep mode disable function
  • Energy-efficient amplifier
  • Sleek industrial look with illuminated rings making knobs easy to see and use
  • Supports the JBL CSR-V wall controller via Ethernet cable
  • Universal power supply
  • Energy Starr Certified
  • Power Output: 40W
  • Output Channels: 1
  • Input Sensitivity: 1.4Vrms for 8-ohms
  • Phantom Power: 27VDC
  • AC Line Voltage: 100 - 240V, 50
  • Input Impedance: 20K ohms
  • Dimensions: 1.7" x 8.6" x 11.9" (43.3mm x 218.5mm x 303.4mm)
  • Included Accessories: Rack mounting kit
  • AC Line Voltage
  • 100 - 240V, 50/60 Hz
  • Input Impedance
  • 20K ohms/50K ohms
  • Dimensions
  • 1.7" x 8.6" x 11.9" (43.3mm x 218.5mm x 303.4mm)
  • Included Accessories

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

1 Further stock expected to ship on Nov 5, 2017

More stock available week commencing 11/6/17

Contact me when back in stock

$209.00 $ 209.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $209.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.