Low

JAMES PRODUCTS  ULTRA 8020-H  CLEANER, ULTRASONIC, 2L, UK PLUG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: JAMES PRODUCTS
  • Newark Part No.: 27X0624
  • Manufacturer Part No ULTRA 8020-H

Product Information


  • Capacity: 1.6l
  • External Depth: 265mm
  • External Height: 180mm
  • External Width: 230mm
  • Frequency: 42kHz
  • Power Consumption: 160W
  • SVHC: To Be Advised
  • Supply Voltage: 240V

Find similar products  grouped by common attribute

Availability

Availability:  8

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $156.81

Buy

Price

Quantity List Price
1 - 9 $156.81
10 - 24 $145.67
25 - 49 $136.11
50 - 99 $131.34
100+ $126.56

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought