Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- JAE
- Newark Part Number:
- 61T4602
- Manufacturer Part No:
- DV2R029UA1
-
- Technical Data Sheet (92.93KB) EN
Product Information
- RECEPTACLE, DVI-I, 24+5WAY
- DVI Configuration: Integrated Analogue & Digital (DVI-I)
- Gender: Receptacle
- No. of Contacts: 29
- Contact Termination: Through Hole Vertical
- Connector Mounting: PCB
- Connector Body Material: (Not Applicable)
- RoHS Compliant: Yes
Availability
|
Availability:
663
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
663 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $8.25
Price
| Qty | Price |
|---|---|
| 1 - 99 | $8.25 |
| 100 - 249 | $6.75 |
| 250 - 499 | $6.18 |
| 500 - 999 | $5.74 |
| 1000+ | $5.40 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


