Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- JAE
- Newark Part Number:
- 61T4601
- Manufacturer Part No:
- DV2R024UA1
-
- Technical Data Sheet (118.02KB) EN
Product Information
- RECEPTACLE, DVI-D, 24WAY
- DVI Configuration: Digital Only (DVI-D)
- Gender: Receptacle
- No. of Contacts: 24
- Contact Termination: Through Hole Vertical
- Connector Mounting: PCB
- Connector Body Material: Metal
- Contact Plating: Gold
- RoHS Compliant: Yes
Availability
|
Availability:
286
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
286 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $3.66
Price
| Qty | Price |
|---|---|
| 1 - 99 | $3.66 |
| 100 - 249 | $2.99 |
| 250 - 499 | $2.74 |
| 500 - 999 | $2.55 |
| 1000+ | $2.39 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


