Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- JAE
- Newark Part Number:
- 96K8967
- Manufacturer Part No:
- DV2P024M11E
-
- Technical Data Sheet (112.02KB) EN
Product Information
- CONNECTOR, DVI, PLUG, 24POS
- Series: DV2
- DVI Configuration: Integrated Analog & Digital (DVI-I)
- Gender: Plug
- No. of Contacts: 24
- Contact Termination: Through Hole Vertical
- Connector Mounting: Cable
- Connector Body Material: Metal
- RoHS Compliant: Yes
Availability
|
Availability:
625 |
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
625 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $3.63
Price
| Qty | Price |
|---|---|
| 1 - 49 | $3.63 |
| 50 - 99 | $3.28 |
| 100 - 249 | $3.02 |
| 250 - 499 | $2.78 |
| 500+ | $2.60 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


