Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- JAE
- Newark Part Number:
- 40P2892
- Manufacturer Part No:
- DP1RD20JQ2R400
-
- Technical Data Sheet (1.02MB) EN
Product Information
- SOCKET, DISPLAY PORT, PCB, RVSE
- Series: DP1
- Gender: Receptacle
- No. of Contacts: 20
- Contact Termination: Surface Mount Right Angle
- Connector Mounting: PCB
- Connector Body Material: Metal
- Contact Plating: Gold
- Body Plating: Nickel
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 168 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $2.24
Price
| Qty | Price |
|---|---|
| 1 - 99 | $2.24 |
| 100 - 249 | $2.01 |
| 250 - 499 | $1.83 |
| 500 - 999 | $1.69 |
| 1000+ | $1.25 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


