Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- JAE
- Newark Part Number:
- 64T2936
- Manufacturer Part No:
- DP1RD20JQ1R400
-
- Technical Data Sheet (912.55KB) EN
Product Information
- SOCKET, DISPLAY PORT, PCB, STD
- Series: DisplayPort
- Gender: Receptacle
- No. of Contacts: 20
- Contact Termination: Surface Mount Right Angle
- Connector Mounting: PCB
- Connector Body Material: Metal
- Contact Plating: Gold
- Connector
- RoHS Compliant: Yes
Availability
|
Availability:
771
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
771 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $0.011
Price
| Qty | Price |
|---|---|
| 1 - 249 | $0.011 |
| 250 - 499 | $0.009 |
| 500 - 999 | $0.008 |
| 1000 - 4999 | $0.007 |
| 5000+ | $0.006 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


