Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- JAE
- Newark Part Number:
- 71P2120
- Manufacturer Part No:
- DC2R019JA2R1000
-
- Technical Data Sheet (214.84KB) EN
Product Information
- CONNECTOR, HDMI, RCPT, 19POS
- Series: DC2
- Gender: Receptacle
- No. of Contacts: 19
- Contact Termination: Surface Mount Right Angle
- Connector Mounting: PCB
- Connector Body Material: Metal
- Contact Plating: Gold
- Connector Type: HDMI
- RoHS Compliant: Yes
Availability
223 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 99 | $2.78 | $1.52 |
| 100 - 249 | $2.52 | $1.52 |
| 250 - 499 | $2.31 | $1.52 |
| 500 - 999 | $2.13 | $1.52 |
| 1000+ | $2.00 | $1.52 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


