Low

IXYS SEMICONDUCTOR  IXFN48N50  MOSFET Transistor, N Channel, 48 A, 500 V, 100 mohm, 10 V, 4 V

IXYS SEMICONDUCTOR IXFN48N50
Manufacturer Part No:
IXFN48N50
Newark Part No.:
78K4942
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The IXFN48N50 is a 500V N-channel Power MOSFET with fast intrinsic diode (HIPERFET™). The most popular power MOSFET is for both hard switching and resonant mode applications, offering low gate charge and excellent ruggedness with a fast intrinsic diode. It is suitable for use with DC-DC converters, synchronous rectification, battery chargers, switched-mode and resonant-mode power supplies, DC choppers, temperature and lighting controls.
  • Molding epoxies meet UL94V-0 flammability classification
  • SOT-227B miniBLOC with aluminum nitride isolation
  • Low RDS (on) HDMOSTM process
  • Unclamped Inductive Switching (UIS) rated
  • Fast intrinsic rectifier
  • Easy to mount
  • Space savings
  • High power density

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
48A
Drain Source Voltage Vds:
500V
On Resistance Rds(on):
0.1ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
520W
Transistor Case Style:
SOT-227B
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Lighting;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

STE53NC50

MOSFET Transistor, N Channel, 53 A, 500 V, 80 mohm, 10 V, 3 V

STMICROELECTRONICS

95 in stock

Price for: Each

1+ $35.45 5+ $35.09 10+ $32.70 25+ $31.23 More pricing

Buy

Associated Products