Low

IXYS SEMICONDUCTOR  IXFH15N80  MOSFET Transistor, N Channel, 15 A, 800 V, 600 mohm, 10 V, 4.5 V

IXYS SEMICONDUCTOR IXFH15N80
Manufacturer Part No:
IXFH15N80
Newark Part No.:
38K3168
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Transistor Polarity:
Continuous Drain Current Id:
Drain Source Voltage Vds:
On Resistance Rds(on):
Rds(on) Test Voltage Vgs:
Threshold Voltage Vgs:
Power Dissipation Pd:
Transistor Case Style:
No. of Pins:
Operating Temperature Max:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor