Low

IXYS SEMICONDUCTOR  IXA20IF1200HB  IGBT Single Transistor, 38 A, 1.8 V, 165 W, 1.2 kV, TO-247AD, 3 Pins

IXYS SEMICONDUCTOR IXA20IF1200HB
Technical Data Sheet (124.31KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC Collector Current:
38A
Collector Emitter Saturation Voltage Vce(on):
1.8V
Power Dissipation Pd:
165W
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
TO-247AD
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.