Low

IXYS SEMICONDUCTOR  DSEP15-12CR  Fast / Ultrafast Power Diode, 1.2 kV, 15 A, Single, 4.04 V, 20 ns, 110 A

IXYS SEMICONDUCTOR DSEP15-12CR
Manufacturer Part No:
DSEP15-12CR
Newark Part No.:
24M1512
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Repetitive Reverse Voltage Vrrm Max:
1.2kV
Forward Current If(AV):
15A
Diode Configuration:
Single
Forward Voltage VF Max:
4.04V
Reverse Recovery Time trr Max:
20ns
Forward Surge Current Ifsm Max:
110A
Operating Temperature Max:
175°C
Diode Case Style:
ISOPLUS-247
No. of Pins:
2 Pin
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor