Low

IXYS RF  IXZ210N50L  RF FET Transistor, 500 V, 10 A, 470 W, 175 MHz, DE-275

IXYS RF IXZ210N50L
Technical Data Sheet (247.87KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Drain Source Voltage Vds:
500V
Continuous Drain Current Id:
10A
Power Dissipation Pd:
470W
Operating Frequency Min:
-
Operating Frequency Max:
175MHz
RF Transistor Case:
DE-275
No. of Pins:
6Pins
Operating Temperature Max:
175°C
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.