Low

IXYS RF  IXFH12N50F  RF FET Transistor, 500 V, 12 A, 180 W, 500 kHz, TO-247AD

IXYS RF IXFH12N50F
Technical Data Sheet (304.52KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Drain Source Voltage Vds:
500V
Continuous Drain Current Id:
12A
Power Dissipation Pd:
180W
Operating Frequency Min:
-
Operating Frequency Max:
500kHz
RF Transistor Case:
TO-247AD
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.