Low

IXYS RF  DEIC515  RF MOSFET DRIVER LOW-SIDE DE150IC-10

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: IXYS RF
  • Newark Part No.: 42M1751
  • Manufacturer Part No DEIC515

Product Information


  • Device Type: MOSFET Driver
  • Driver Case Style: SMD
  • Driver Configuration: Low Side
  • Input Delay: 17.4ns
  • MSL: -
  • Module Configuration: Low Side
  • No. of Pins: 10
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Delay: 14.6ns
  • Output Resistance: 0.5ohm
  • Packaging: Each
  • Peak Output Current: 15A
  • SVHC: To Be Advised
  • Supply Voltage Max: 30V
  • Supply Voltage Min: 8V
  • Supply Voltage Range: 8V to 30V

Find similar products  grouped by common attribute

Availability

Availability:  27


  • 27 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/3/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $58.04

Buy

Price

Quantity List Price
1 - 24 $58.04
25 - 49 $55.28
50 - 99 $52.75
100 - 249 $51.13
250+ $49.52

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought