Low

IXYS-DIRECTED ENERGY  EVIX-LED  EVIX-LED EVALUATION board

IXYS-DIRECTED ENERGY EVIX-LED
Manufacturer Part No:
EVIX-LED
Newark Part No.:
80R9494
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Core Chip:
LTC3454EDD
Device Topology:
Buck-Boost
No. of Outputs:
1Outputs
Output Current:
1A
Output Voltage:
-
Input Voltage Min:
-
Input Voltage Max:
-
Dimming Control Type:
-
Kit Contents:
SolarBITs, Schottky Diode, LED, Capacitors, Resistors, Inductor, LED Driver IC, Switch, PC board
Product Range:
-
SVHC:
To Be Advised
Topology:
Buck-Boost

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Similar Products