Low

59-111 - 

Pushbutton Switch, On-(On), SPST-NO, 125 V, 50 V, 400 mA, Solder

59-111 - Pushbutton Switch, On-(On), SPST-NO, 125 V, 50 V, 400 mA, Solder
59-111 - Pushbutton Switch, On-(On), SPST-NO, 125 V, 50 V, 400 mA, Solder
59-111 - Pushbutton Switch, On-(On), SPST-NO, 125 V, 50 V, 400 mA, Solder

The actual product may differ from image shown

Manufacturer Part No:
59-111
Newark Part No.:
50F1487
Product Range
59 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
On-(On)
:
SPST-NO
:
125V
:
50V
:
400mA
:
Solder
:
59 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 59 series switches from ITW are miniature, momentary action sealed pushbutton switches. These series is available with square or round bezel versions with or without LED status illumination. A locknut is supplied with each switch. The body material is provided of either a non spark zinc alloy or a hard wearing moulded PBT therefore making this switch suitable for use in most applications. The small size, robustness and panel sealing make this switch ideal in harsh environments. The non-illuminated range includes a choice of 7 button colours with solder terminal connection. An illuminated version is available in the round bezel versions with a choice of 3 button colours and 2 high brightness LED colours.
  • Wide temperature range up to 125°C
  • Panel sealed to IP67
  • Overboot for protection against icing
  • Current rating of 400mA at 32VAC
  • Operating force of 3N
  • 13.6mm diameter panel cut out

Applications

Industrial, Power Management, Automation & Process Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,227 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,000 Further stock expected to ship on Feb 11, 2018

More stock available week commencing 5/7/18
$8.49 $ 8.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.49
10 + $8.08
25 + $7.30
50 + $6.88
100 + $6.55
250 + $6.23
500 + $6.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
4 years, 2 months ago
by
Theodore
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This is Momentary action.
4 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 5 months ago
by
Maury
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
With same ITW 59 series, don't have NC configuartion. In NC configuartion, we can suggest Newark part #94F124
2 years, 4 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:25.354-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_50F1487, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.