ITW SWITCHES  57-112G  Vandal Resistant Switch, 57 Series, SPST-NO, Green, Solder, 400 mA, 125 V

ITW SWITCHES 57-112G

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 31C7634
  • Manufacturer Part No 57-112G

Product Overview


The 57-112G is a single-pole single-throw (SPST) green LED miniature vandal resistant sealed Pushbutton Switch with solder terminals, momentary action and gold plated palladium nickel contacts.
  • Impact-resistant
  • Non-spark material
  • Lighted
  • Wide temperature range from -40 to +125°C

Applications

Defence, Military & Aerospace; Automation & Process Control; Security; Medical; Computers & Computer Peripherals

Product Range

Back to top

Product Specifications, Documents & More


  • Actuator / Cap Color: Green
  • Contact Configuration: SPST-NO
  • Contact Current Max: 400mA
  • Contact Voltage AC Max: 125V
  • Contact Voltage DC Max: 50V
  • Illumination Color: Green
  • Operating Force: 3N
  • Product Range: 57 Series
  • SVHC: No SVHC (15-Jun-2015)
  • Switch Operation: On-(On)
  • Switch Terminals: Solder

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1778
  •  132/1775

Availability

Availability:  161


  • 161 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/2/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $21.59 $21.59

Buy

Price

Quantity List Price
1 - 9 $21.59
10 - 24 $20.55
25 - 49 $19.53
50 - 99 $18.49
100+ $17.47
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


ITW SWITCHES - 57-112G - SWITCH, VANDAL RESISTANT, SPST- NO, 400mA, 125V 5 5 1 1
57-112G We have never had a problem with this product. Very good quailty. May 6, 2015
  • 2015-06-11T15:22:05.283-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_31C7634, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought