Low

ITW SWITCHES  49-59212  SWITCH, SQUARE, RED

ITW SWITCHES 49-59212
Manufacturer Part No:
49-59212
Newark Part No.:
46WX688
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Switch Operation:
Off-(On)
Contact Configuration:
SPST-NO
Contact Voltage AC Nom:
125V
Contact Voltage DC Nom:
50V
Contact Current Max:
400mA
Switch Terminals:
Wire Leaded
Product Range:
49-59 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Pushbutton Switch, Off-(On), SPST-NO, 125 V, 50 V, 400 mA

ITW SWITCHES

8:  in stock

Price for: Each

1+ $10.84 50+ $9.79 100+ $9.01 250+ $8.31 More pricing

Buy

SWITCH, SQUARE, GREEN

ITW SWITCHES

472:  in stock

Price for: Each

1+ $10.84 50+ $9.79 100+ $9.01 250+ $8.31 More pricing

Buy

SWITCH, SQUARE, BLUE

ITW SWITCHES

21:  in stock

Price for: Each

1+ $10.84 50+ $9.79 100+ $9.01 250+ $8.31 More pricing

Buy

SWITCH, SQUARE, RED

MULTICOMP

225:  in stock

Price for: Each

1+ $6.81 25+ $6.51 50+ $6.21 100+ $5.92

Buy

SWITCH, SQUARE, WHITE

MULTICOMP

460:  in stock

Price for: Each

1+ $6.81 25+ $6.51 50+ $6.21 100+ $5.92

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.