Low

ITW SWITCHES  39-13611  Illuminated Pushbutton Switch, SPST-NO, On-(On), 250 mA, Red

ITW SWITCHES 39-13611
Manufacturer Part No:
39-13611
Newark Part No.:
50F1502
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
Contact Configuration:
SPST-NO
Switch Operation:
On-(On)
Contact Current Max:
250mA
Contact Voltage AC Nom:
-
Illumination Color:
Red
Contact Voltage DC Nom:
30V
Switch Terminals:
Through Hole
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.