Low

19N503R15 - 

Microswitch, Miniature, Roller Lever, SPDT, Solder, 5 A, 28 VDC

19N503R15 - Microswitch, Miniature, Roller Lever, SPDT, Solder, 5 A, 28 VDC

The actual product may differ from image shown

Manufacturer Part No:
19N503R15
Newark Part No.:
06WX7464
Product Range
19N Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Miniature
:
Roller Lever
:
SPDT
:
Solder
:
5A
:
28VDC
:
19N Series
:
250VAC
:
1.5N
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 19N series switches from ITW are miniature microswitches. These switches are high quality products suited for large volume applications. The spring and blade method is used as a switching mechanism and available in different operating forces. All versions have a fully sealed base right up to the bottom opening. In addition, sealed button versions are totally environmental sealed.
  • Fully sealed to IP67
  • Wide temperature range from -40°C to +125°C
  • Variation of terminal styles
  • Standard actuators leaf or roller options
  • Non flammable switch to UL94-V0 rated
  • Gold or silver contacts
  • BEAB approved
  • PCB, solder or QC terminals and integral wire lead versions
  • Operating force of 0.5N, 2N, 1.5N

Applications

Industrial, Power Management, Automation & Process Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/12/18

Contact me when back in stock

$8.54 $ 8.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.54
5 + $8.26
10 + $7.97
25 + $7.67
50 + $7.08
100 + $6.52
250 + $6.09
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.