Low

ITW SWITCHES  18-000-0042  SWITCH, VOLTAGE SELECTOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ITW SWITCHES
  • Newark Part No.: 06WX7448
  • Manufacturer Part No 18-000-0042

Product Information


  • Contact Current Max: 10A
  • Contact Voltage AC Nom: 125VAC
  • Contact Voltage DC Nom: 5VDC
  • No. of Switch Positions: 2
  • SVHC: To Be Advised
  • Switch Terminals: PCB, Solder

Availability

Availability:  483

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 20 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.57

Buy

Price

Quantity List Price
1 - 49 $3.57
50 - 99 $3.22
100 - 249 $2.97
250 - 499 $2.73
500 - 999999999 $2.56

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought