Low

MLSS100-2-D - 

Wire-To-Board Connector, 2.54 mm, 2 Contacts, Header, Mas-Con ML Series, Through Hole, 1 Rows

MLSS100-2-D - Wire-To-Board Connector, 2.54 mm, 2 Contacts, Header, Mas-Con ML Series, Through Hole, 1 Rows
MLSS100-2-D - Wire-To-Board Connector, 2.54 mm, 2 Contacts, Header, Mas-Con ML Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer Part No:
MLSS100-2-D
Newark Part No.:
36B7005
Product Range
Mas-Con ML Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MLSS100-2-D is a 2-way 100" IDC wire-to-board Header Connector System with solder termination method and bright tin over nickel-plated copper alloy contact.
  • Thermoplastic Housing Material
  • 5000mΩ Insulation Resistance
  • Stackable
  • Polarization
  • 300V Voltage

Applications

Industrial

Product Information

:
2.54mm
:
2Contacts
:
Header
:
Mas-Con ML Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Wire-To-Board Connector, 2.54 mm, 2 Contacts, Header, MTA-100 Series, Through Hole, 1 Rows

72,440 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8,138 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

25,000 Further stock expected to ship on Jun 18, 2018

More stock available week commencing 8/6/18
$0.145 $ 0.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.17
10 + $0.158
25 + $0.149
50 + $0.138
100 + $0.131
250 + $0.122
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.