Low

CE156F22-2-D - 

Wire-To-Board Connector, 3.96 mm, 2 Contacts, Receptacle, Mas-Con CE Series, IDC / IDT, 1 Rows

CE156F22-2-D - Wire-To-Board Connector, 3.96 mm, 2 Contacts, Receptacle, Mas-Con CE Series, IDC / IDT, 1 Rows

The actual product may differ from image shown

Manufacturer Part No:
CE156F22-2-D
Newark Part No.:
48F5017
Product Range
Mas-Con CE Series

Product Overview

The CE156F22-2-D is a 2-way 1-row MAS-CON® 0.156-inch IDC Wire-to-board Female Connector with tin-plated copper alloy contacts. It accepts 22AWG wire and features 6/6 nylon housing. The 0.156-inch pitch MAS-CON IDC socket allows a reliable and economical method to bring signals to a PCB using discrete wire or pre-notched flat cable. The 0.156-inch pitch also has a "High Power" connector with 18AWG contacts which can handle up to 12.5A in 2 position.
  • Non-polarized
  • 5000MΩ Minimum insulation resistance
  • 6.5A Maximum current per contact
  • 300V Maximum voltage rating
  • 3kVAC Minimum dielectric voltage
  • UL94V-2 Flammability rating

Applications

Industrial

Product Information

:
3.96mm
:
2Contacts
:
Receptacle
:
Mas-Con CE Series
:
IDC / IDT
:
1Rows
:
Tin Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

5 Further stock expected to ship on Mar 22, 2018

5 Further stock expected to ship on Apr 19, 2018

More stock available week commencing 5/28/18
$65.52 $ 65.52
Price for:
Pack of 500
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $72.80
5 + $64.40
10 + $57.05
25 + $51.45
50 + $47.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.