Low

120-964-435 - 

DIN 41612 Connector, 120 Series, 64 Contacts, Receptacle, 2.54 mm, 3 Row, a + c

120-964-435 - DIN 41612 Connector, 120 Series, 64 Contacts, Receptacle, 2.54 mm, 3 Row, a + c

The actual product may differ from image shown

Manufacturer Part No:
120-964-435
Newark Part No.:
88K1311
Product Range
120 Series

Product Overview

The 120-964-435 is a 64-way 3-row HI-CON® Female Type C and 1/2 C Socket with gold over nickel plated copper contacts and glass filled polyester housing. The 120 series HI-CON® DIN 41612 connector accepts 28AWG ribbon cable.
  • UL94V-0 Flammability rating
  • 10¹¹Ω Insulation resistance
  • 300V Voltage rating
  • 3A Current rating per contact

Applications

Industrial

Product Information

:
120 Series
:
64Contacts
:
Receptacle
:
2.54mm
:
3 Row
:
a + c
:
Gold Plated Contacts
:
Copper Alloy
:
400
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

2,500 Further stock expected to ship on Feb 13, 2018

19 Further stock expected to ship on Mar 7, 2018

More stock available week commencing 7/2/18

Contact me when back in stock

$15.59 $ 15.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $17.32
10 + $16.43
25 + $15.70
50 + $14.76
100 + $14.24
250 + $12.78
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

PANCON CONNECTORS - 120-964-435 - DIN 41612 PCB CONNECTOR RECEPTACLE 64 WAY 5 5 1 1
connectors that work great buy and quick turn around to get part back on unit March 28, 2015
  • 2015-06-11T15:21:23.307-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_88K1311, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of strain relief which can be used for 64 way DIN 41612 receptacle (part number 120-964-435)?
3 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of strain relief which can be used with this connector is 120-000-032 from ITW Pancon.
3 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:24.780-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_88K1311, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.