Low

SDA15S - 

D Sub Connector, 15 Contacts, Receptacle, DA, Special D Series, Steel Body, Solder

SDA15S - D Sub Connector, 15 Contacts, Receptacle, DA, Special D Series, Steel Body, Solder
SDA15S - D Sub Connector, 15 Contacts, Receptacle, DA, Special D Series, Steel Body, Solder

The actual product may differ from image shown

Manufacturer Part No:
SDA15S
Newark Part No.:
09WX0931
Product Range
Special D Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SDA15S is a 15-contact special D Connector, contact type socket with shell-A size and zinc/yellow passivated finish, standard fixing hole mounting. The special D connector offer contacts performance levels in standard, HD, special, crimp with the solder bucket termination contact style. This special D connector is a range of D connectors utilising stamped and formed or turned contacts to provide a low cost option for commercial applications.

Applications

Industrial

Product Information

:
15Contacts
:
Receptacle
:
DA
:
Special D Series
:
Steel Body
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ITT CANNON

D Sub Connector, 15 Contacts, Receptacle, DA, D*MM Series, Metal Body, Solder

90 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

93K4293 - D Sub Connector, 15 Contacts, Receptacle, DA, 5501 Series, Solder

12C9298 - D Sub Connector, 15 Contacts, Receptacle, DA, D*MM Series, Metal Body, Solder

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.