Low

CW9400 - 

Flux Remover, Pen Applicator, 0.32oz, Clear

CW9400 - Flux Remover, Pen Applicator, 0.32oz, Clear

The actual product may differ from image shown

Manufacturer Part No:
CW9400
Newark Part No.:
29K6230
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Flux Remover
:
Contacts, Electromechanical Parts, Electronics, PCBs
:
Pen Applicator
:
-
:
0.32oz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CW9400 is a lead-free Flux Remover Pen, designed specifically to remove flux used in lead-free applications. The lead-free flux remover pen quickly cleans type-R, RMA and RA rosin flux residues as well as no-clean fluxes containing both organic and synthetic no-clean fluxes. It can be used after soldering with lead-free or tin or lead solders. Pen dispenser provides controlled and exact application of cleaning solvent. It appears in the form of clear liquid with mild odour. The CircuitWorks® lead-free flux remover pen is generally compatible with most materials used in the electronics industry. As with any cleaning agent, material compatibility should be determined on a non-critical area prior to use.
  • Removes rosin and no-clean flux residues
  • Penetrates hard to reach areas
  • Removes ionic and non-ionic residues
  • Excellent material compatibility
  • Fast drying
  • 102°F Flash point

Applications

Consumer Electronics, Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$14.79 $ 14.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.79
10 + $13.58
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.