Low

CHEMTRONICS  CW2460  Adhesive, 10G, Epoxy - 2 Part, Jar, Silver, 10 g

CHEMTRONICS CW2460
Manufacturer Part No:
CW2460
Newark Part No.:
99R4688
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CW2460 is a 60-minute Conductive Epoxy is a two part, silver epoxy used in prototype, repair and general solder-less conductive bonding applications. It features strong mechanical bonds, excellent electrical conductivity and extended pot life for incre...
  • Two-component product with simple mixing ratios
  • Excellent electrical and thermal conductivity
  • High strength bond adheres dissimilar surfaces
  • Operating temperature range from -67 to 300°F
  • Excellent adhesion
  • Excellent cured flexibility
  • Excellent chemical resistance
  • Good moisture resistance

 

Product Information

Adhesive Type:
Epoxy - 2 Part
Dispensing Method:
Jar
Adhesive Colour:
Silver
Volume:
-
Weight:
10g
Product Range:
-
SVHC:
To Be Advised
Adhesive Applications:
Bonding, Electronics

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Maintenance & Repair

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.