Low

CT2000 - 

SWAB, COTTON, 6"

CHEMTRONICS CT2000

The actual product may differ from image shown

Manufacturer Part No:
CT2000
Newark Part No.:
23C1641
Product Range
Cottontips Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4.8mm x 16mm
:
6"
:
Cottontips Series
:
Cotton
:
Wood
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CT2000 from Chemtronics is a Cottontips™ swabs. These swabs consist of cotton fibres which are tightly wrapped around a wooden handle. Because of the tightly wrapped head, there is very little linting. These swabs have excellent absorbency, as well as high strength especially when saturated with water. The CT2000 swabs are designed for cleaning applications where absorbency is critical. Cottontips™ swabs are compatible with most common solvents such as isopropyl alcohol, methanol and ketones such as acetone. The cotton head is also compatible with bases and weak or dilute acids. These swabs are used for cleaning surfaces, cleaning equipment and machinery, especially in small crevices or openings, removing flux residues from PCBs, removing contaminants and for applying oils, adhesives, fluxes and lubricants, to absorb liquid chemical residues.
  • Swab length is 6" (15.2cm)
  • Soft, highly absorbent double headed cotton swabs
  • Head width/length is 0.19" x 0.63" (4.8mm x 16mm)
  • Handle material is wood
  • 0.08" x 0.08" (2mm x 2mm) handle thickness
  • Low linting, high absorbency capacity and rate, good solvent compatibility
  • Tightly wrapped head construction
  • High strength, durable head for rigorous cleaning
  • 100% pure pharmaceutical grade bleached white cotton head

Contents

1000 double headed swabs per bag.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

CHEMTRONICS

Swab, Cotton, Double Ended, Wooden Handle, 16mm x 152mm, Pack of 100

2,881 in stock

Pack of 100

1+ $5.50 5+ $5.05

Add