Low

CHEMTRONICS  6704  CLEANING DRY WIPES

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CHEMTRONICS
  • Newark Part No.: 63M2911
  • Manufacturer Part No 6704

Product Information


  • Accessory Type: Clean Room Dry Wipe
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Dec-2013)
  • Wipe Length: 102mm
  • Wipe Material: Cellulose / Polyester
  • Wipe Width: 102mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2099
  •  130/2095

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/3/14

Non-Cancelable / Non Returnable

Price for: Pack of 1200

Minimum order quantity: 10

Order multiple quantity: 10

Price: $35.43

Buy

Price

Quantity List Price
1+ $35.43

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
95C1918
6704

6704

CHEMTRONICS

WIPES, NON-WOVEN, PK1200

WIPES, NON-WOVEN, PK1200; Wipe Material:Polyester; Wipe Width:102mm; Wipe Length:102mm; SVHC:No SVHC (16-Jun-2014); Accessory Type:Wipe; Colour:White; Length:10.2cm; Material:Polyester; Material Composition:Polyester/cellulose; Pack ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9

1+ $63.59 25+ $60.24 50+ $57.61 100+ $55.70 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Customers Also Bought