Low

CHEMTRONICS  60-1-10  BRAID, DESOLDERING, NO CLEAN SD, 10FT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CHEMTRONICS
  • Newark Part No.: 95F6251
  • Manufacturer Part No 60-1-10

Product Information


  • Braid Material: Copper
  • Length: 10ft
  • SVHC: To Be Advised
  • Width: 0.8mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2022
  •  130/2012

Availability

Availability:  19


  • 19 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $7.53

Buy

Price

Quantity List Price
1+ $7.53

CHEMTRONICS-60-1-10-BRAID, DESOLDERING, NO CLEAN SD, 10FT;BRAID, DESOLDERING, NO CLEAN SD, 10FT; Braid Material:Copper; Width:0.8mm; Length:10ft; Braid Colour:White; Braid Size:#1; Features:Packaged in ESD-Safe Static-Dissipative Bobbin; Flux Type:No Clean; Roll Length:10ft ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought