Low

CHEMTRONICS  42272  CLEANING WIPES, 311.15MM X 266.7MM

CHEMTRONICS 42272
Manufacturer Part No:
42272
Newark Part No.:
19C9362
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 42272 is a SCRUBS® in-a-Bucket® Hand Cleaner Towel, ready to use for hard working hands. Many workers wipe their hands up to 100 times a day without actually cleaning them. The SCRUBS® citrus-based formula combined with an absorbent, non-scratching towel will loosen, dissolve and absorb soils from hands. SCRUBS® will not re-transfer soils back onto skin and will leave hands conditioned and protected while you clean.
  • Portable and convenient
  • One-step cleaning process
  • Conditions and softens hands
  • Residue-free
  • Will not re-transfer soils back on hands
  • Deep-cleaning scrubbers remove embedded soils easily

 

Product Information

Wipe Material:
-
Wipe Width:
266.7mm
Wipe Length:
311.15mm
Product Range:
-
RoHS Compliant:
Yes
For Use With:
Hand Cleaning
Accessory Type:
Towel
Features:
Heavy Duty Hand Cleaning Towels, Loosen Desolve, Absorb, Dirt, Grease,Oil, Paint Tar, Chalk and More, Antibacterial, while Conditioning and Softening Hands
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.