Low

B51-351-0000220 - 

RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper

B51-351-0000220 - RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper

The actual product may differ from image shown

Manufacturer Part No:
B51-351-0000220
Newark Part No.:
90F2546
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The B51-351-0000220 is a SMB Straight PCB Jack with gold-plated beryllium copper contacts. The SMB JACK STR PCB STEP LEG jack is made of brass with gold/nickel plated finish and comes with a PTFE insulator. The SMB PCB preferred styles feature stepped legs. This allows the jacks to be raised from the surface of the PCB, thereby preventing the accumulation of soldering fluids and foreign bodies.
  • Standoff legs on PCB
  • 1000MΩ Minimum insulation resistance
  • 1.5A DC Maximum contact current rating
  • -65 to 165°C Temperature range

Applications

Commercial, Defence, Military & Aerospace, RF Communications

Product Information

:
SMB Coaxial
:
Straight Jack
:
Solder
:
50ohm
:
-
:
Beryllium Copper
:
Gold Plated Contacts
:
4GHz
:
PCB Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$7.01 $ 7.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.01
10 + $5.78
25 + $5.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.