Low

B50-053-0000220 - 

RF / Coaxial Connector, SMC Coaxial, Right Angle Jack, Solder, 50 ohm, Beryllium Copper

B50-053-0000220 - RF / Coaxial Connector, SMC Coaxial, Right Angle Jack, Solder, 50 ohm, Beryllium Copper

The actual product may differ from image shown

Manufacturer Part No:
B50-053-0000220
Newark Part No.:
90F2599
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The B50-053-0000220 is a solder SMC Right Angle Jack made of gold-plated brass body with gold-plated beryllium copper contacts and a PTFE insulator.

Applications

RF Communications, Industrial

Product Information

:
SMC Coaxial
:
Right Angle Jack
:
Solder
:
50ohm
:
-
:
Beryllium Copper
:
Gold Plated Contacts
:
12.4GHz
:
PCB Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMPHENOL RF

RF / Coaxial Connector, SMC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm, Brass

29 in stock

Each

1+ $7.29 5+ $7.15 10+ $7.00 25+ $6.39 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$7.90 $ 7.90
Price for:
Each
Multiple: 1 Minimum: 3
Quantity Price
3 + $7.90
10 + $6.51
25 + $5.72
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.