Low

A51-451-0000220 - 

RF / Coaxial Connector, SSMB Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper

A51-451-0000220 - RF / Coaxial Connector, SSMB Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper

The actual product may differ from image shown

Manufacturer Part No:
A51-451-0000220
Newark Part No.:
90F2609
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The A51-451-0000220 is a micro-miniature rapid connect/disconnect RF Coaxial Connector with brass body and gold plated beryllium copper contacts. This SSMB coaxial printed circuit receptacle straight jack connector is quick disconnect version of the SSMC and is used in applications where limited space prohibits the use of torque wrenches or when components or modules must be quickly changed to keep down time to a minimum.
  • 1ADC Maximum contact current rating
  • 1000MΩ Minimum insulation resistance
  • 500 Mattings minimum connector durability
  • -65 to 165°C Temperature range

Applications

Avionics, Defence, Military & Aerospace

Product Information

:
SSMB Coaxial
:
Straight Jack
:
Solder
:
50ohm
:
-
:
Beryllium Copper
:
Gold Plated Contacts
:
4GHz
:
PCB Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2,450 Further stock expected to ship on Mar 25, 2018

More stock available week commencing 5/21/18
$15.66 $ 15.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $17.39
10 + $15.50
25 + $11.98
50 + $10.68
100 + $10.21
250 + $9.73
500 + $9.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.