Low

ITT CANNON  MS3126F14-19P  Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 19 Contacts, Crimp Pin, Bayonet, 14-19

ITT CANNON MS3126F14-19P
ITT CANNON MS3126F14-19P
Manufacturer Part No:
MS3126F14-19P
Newark Part No.:
66F8821
Technical Datasheet:
See all Technical Docs
ITT CANNON MS3126F14-19P
ITT CANNON MS3126F14-19P

The actual product may differ from image shown

Product Overview

The MS3126F14-19P from ITT Cannon is MIL-DTL-26482 series I straight plug with 19 contacts. MIL-DTL-26482 series I connectors are available in various shell styles and shell plating with 48hr, 500hr salt spray exposure. The unmated connectors and protectiv...
  • Intermateable, intermountable, interchangeable for MIL-C-26482, VG95328 connectors
  • Self levelling 3 point bayonet coupling assures fast and reliable mating / unmating
  • Precise alignment utilizing five keyways
  • High contact density, environmentally sealed & suitable for harsh environments
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles, operating voltage is 1000VAC
  • Resilient polychlorprene insulator & grommet
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

 

Product Information

Military Specification:
MIL-DTL-26482 Series I
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
19Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
14-19
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-26482 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace;
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 19 Contacts, Crimp Pin, Bayonet, 14-19

AMPHENOL INDUSTRIAL

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $47.91 25+ $43.52 50+ $40.59 100+ $31.80

Buy
MS3476L14-19P

AFD 19C 19#20 PIN PLUG

DEUTSCH

598:  in stock

Price for: Each

1+ $43.83 10+ $41.26 50+ $37.39 100+ $35.33 More pricing

Buy
MS3476W14-19P

AFD 19C 19#20 PIN PLUG

DEUTSCH

772:  in stock

Price for: Each

1+ $43.77 10+ $41.19 50+ $37.33 100+ $35.27 More pricing

Buy
MS3475W14-19P

AFD 19C 19#20 PIN PLUG

DEUTSCH

654:  in stock

Price for: Each

1+ $46.18 10+ $43.46 50+ $39.39 100+ $37.22 More pricing

Buy
PTSF06SE14-19P

Circular Connector, Miniature, Bayonet, Solder, Circular Industrial, MIL - C - 26482 Series I

AMPHENOL INDUSTRIAL

89:  in stock

Price for: Each

1+ $46.77 10+ $40.83 25+ $39.58 50+ $34.38

Buy

Associated Products