Low

ITT CANNON  MS3126F12-3P  Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Crimp Pin, Bayonet, 12-3

ITT CANNON MS3126F12-3P
ITT CANNON MS3126F12-3P
ITT CANNON MS3126F12-3P
Manufacturer Part No:
MS3126F12-3P
Newark Part No.:
66F8818
Technical Datasheet:
See all Technical Docs
ITT CANNON MS3126F12-3P
ITT CANNON MS3126F12-3P
ITT CANNON MS3126F12-3P

The actual product may differ from image shown

Product Overview

The MS3126F12-3P from ITT Cannon is MIL-DTL-26482 series I straight plug with 3 contacts. MIL-DTL-26482 series I connectors are available in various shell styles and shell plating with 48hr, 500hr salt spray exposure. The unmated connectors and protective ...
  • Intermateable, intermountable, interchangeable for MIL-C-26482, VG95328 connectors
  • Self levelling 3 point bayonet coupling assures fast and reliable mating / unmating
  • Precise alignment utilizing five keyways
  • High contact density, environmentally sealed & suitable for harsh environments
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles, operating voltage is 1000VAC
  • Resilient polychlorprene insulator & grommet
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

 

Product Information

Military Specification:
MIL-DTL-26482 Series I
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
3Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
12-3
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-26482 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace;
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Crimp Pin, Bayonet, 12-3

AMPHENOL INDUSTRIAL

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $30.57 25+ $27.77 50+ $25.90 100+ $20.29

Buy

Associated Products