Low

ITT CANNON  MS3116F16-26S  Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 26 Contacts, Solder Socket, Bayonet

ITT CANNON MS3116F16-26S
ITT CANNON MS3116F16-26S
Manufacturer Part No:
MS3116F16-26S
Newark Part No.:
90B7953
Technical Datasheet:
See all Technical Docs
ITT CANNON MS3116F16-26S
ITT CANNON MS3116F16-26S

The actual product may differ from image shown

Product Overview

The MS3116F16-26S from ITT Cannon is MIL-DTL-26482 series I straight plug with 26 contacts. MIL-DTL-26482 series I connectors are available in various shell styles and shell plating with 48hr, 500hr salt spray exposure. The unmated connectors and protectiv...
  • Intermateable, intermountable, interchangeable for MIL-C-26482, VG95328 connectors
  • Self levelling 3 point bayonet coupling assures fast and reliable mating / unmating
  • Precise alignment utilizing five keyways
  • High contact density, environmentally sealed & suitable for harsh environments
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles, operating voltage is 1000VAC
  • Resilient polychlorprene insulator & grommet
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with gold plating

 

Product Information

Military Specification:
MIL-DTL-26482 Series I
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
26Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Bayonet
Insert Arrangement:
16-26
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-26482 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace;
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Circular Connector, PT Series, Straight Plug, 26 Contacts, Solder Socket, Bayonet, 16-26

AMPHENOL INDUSTRIAL

14 in stock

Price for: Each

1+ $40.04 25+ $38.64 50+ $35.84 100+ $29.83

Buy

Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 26 Contacts, Solder Socket, Bayonet

AMPHENOL INDUSTRIAL

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $49.44 25+ $45.29 50+ $41.82 100+ $35.12

Buy

Circular Connector, PT Series, Straight Plug, 26 Contacts, Solder Socket, Bayonet, 16-26

AMPHENOL INDUSTRIAL

5 in stock

Price for: Each

1+ $61.67 10+ $53.84

Buy

Associated Products