Low

ITT CANNON  MS3108E22-2P  Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 3 Contacts, Solder Pin, Threaded, 22-2

ITT CANNON MS3108E22-2P
Manufacturer Part No:
MS3108E22-2P
Newark Part No.:
02K8241
Product Range
MIL-DTL-5015 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MS3108E22-2P from ITT Cannon is MIL-DTL-5015 series right angle plug with 3 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

 

Product Information

Military Specification:
MIL-DTL-5015 Series
Circular Connector Shell Style:
Right Angle Plug
No. of Contacts:
3Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Threaded
Insert Arrangement:
22-2
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace;
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

MS3108E22-2P

CON CIRC ANGL PLUG 03CT PIN

ITT CANNON

0

Price for: Each

1+ $68.89 25+ $65.75 50+ $64.00 100+ $61.90 More pricing

 
Buy