Low

ITT CANNON  MS3106F10SL-4P  CIRCULAR CONNECTOR, PLUG, 10SL-4, 2POS, CABLE

Connector Type:Circular Military; Series:MIL-DTL-5015; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:10SL ;RoHS Compliant: No

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ITT CANNON
  • Newark Part No.: 50F2540
  • Manufacturer Part No MS3106F10SL-4P

Product Information


  • Contact Termination: Solder

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/962
  •  131/959

Availability

Availability: No Longer Manufactured


Substitutes

  • 38P5335 - Connector Type:Circular Military; Product Range:MIL - C - 5015 Series (VG95234); Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable ;RoHS Compliant: No
  • 27T3919 - Connector Type:Circular Industrial; Product Range:MIL - C - 5015 Series; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Shell Size:10SL;RoHS Compliant: Yes

Price

Quantity List Price
1 - 9 $49.23
10 - 24 $40.95
25 - 49 $30.83
50 - 99 $28.37
100 - 249 $25.61
250+ $23.16

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What would be the suggested mating pair for 2 ways cable mount straight circular plug (part number MS3106F10SL-4P)?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is MS3102R10SL-4S from ITT Cannon. It is a 2 way panel mount circular receptacle with socket contacts.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a dust cap for 2 ways cable mount straight circular plug (part number MS3106F10SL-4P)?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of dust cap which can be used with circular plug is MS25042-10D from Glenair. This cap is designed for used with MIL-DTL-5015 circular plugs of shell size 10.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
38P5335
MS3106F10SL4P
Technical Data Sheet}
No Not RoHS compliant

MS3106F10SL4P

ITT CANNON

CIRCULAR CONNECTOR, PLUG, 10SL-4, CABLE

CIRCULAR CONNECTOR, PLUG, 10SL-4, CABLE; Connector Type:Circular Military; Product Range:MIL - C - 5015 Series (VG95234); Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable ;RoHS Compliant: No

  Write a Review | Ask a Question

Awaiting Delivery

1+ $34.45 10+ $28.65 25+ $21.57 50+ $19.85 More Pricing

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
Contact me when back in stock
Suggested Substitutes
27T3919
C90-3106F10SL-4P

C90-3106F10SL-4P

HARWIN

CIRCULAR CONNECTOR PLUG, SIZE 10SL,2 POSITION, FREE HANGING

CIRCULAR CONNECTOR PLUG, SIZE 10SL,2 POSITION, FREE HANGING; Connector Type:Circular Industrial; Product Range:MIL - C - 5015 Series; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Shell Size:10SL;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

2

1+ $14.04 10+ $13.54 25+ $13.19 50+ $11.98 More Pricing

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
  • 26 Further stock expected to ship on Jun 9, 2015
  • Per the manufacturer, more stock expected week of 6/15/15

Customers Also Bought