Low

MS3106E16S-8S - 

CIRCULAR CONNECTOR PLUG SIZE 16S, 5 POSITION, CABLE

MS3106E16S-8S - CIRCULAR CONNECTOR PLUG SIZE 16S, 5 POSITION, CABLE

The actual product may differ from image shown

Manufacturer Part No:
MS3106E16S-8S
Newark Part No.:
30C1801
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MS3106E16S-8S from ITT Cannon is MIL-DTL-5015 series straight plug with 5 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder socket contacts with silver plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

995 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$49.44 $ 49.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $49.44
5 + $43.40
10 + $36.92
25 + $33.51
50 + $28.15
100 + $24.28
250 + $22.97
500 + $22.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.