Low

ITT CANNON  MS3102R20-27S  Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 14 Contacts, Solder Socket, Threaded

ITT CANNON MS3102R20-27S
Manufacturer Part No:
MS3102R20-27S
Newark Part No.:
50F2524
Product Range
MIL-DTL-5015 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MS3102R20-27S from ITT Cannon is MIL-DTL-5015 series box mount receptacle with 14 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors ...
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder socket contacts with silver plating

 

Product Information

Military Specification:
MIL-DTL-5015 Series
Circular Connector Shell Style:
Box Mount Receptacle
No. of Contacts:
14Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Threaded
Insert Arrangement:
20-27
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
Environmentally Sealed, Lightweight
Product Range:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace;
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 14 Contacts, Solder Socket, Threaded

AMPHENOL INDUSTRIAL

89 in stock

Price for: Each

1+ $15.54 25+ $14.22 50+ $13.13 100+ $10.36

Buy