Low

ITT CANNON  MS27467T23F53S  Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 53 Contacts, Crimp Socket, Bayonet

ITT CANNON MS27467T23F53S
ITT CANNON MS27467T23F53S
Manufacturer Part No:
MS27467T23F53S
Newark Part No.:
02K4517
Technical Datasheet:
See all Technical Docs
ITT CANNON MS27467T23F53S
ITT CANNON MS27467T23F53S

The actual product may differ from image shown

Product Overview

The MS27467T23F53S from ITT Cannon is MIL-DTL-38999 Series I straight plug with 53 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These conne...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

 

Product Information

Military Specification:
MIL-DTL-38999 Series I
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
53Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
23-53
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-38999 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace;
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 53 Contacts, Crimp Socket, Threaded

AMPHENOL AEROSPACE

199:  in stock

Price for: Each

1+ $130.59 25+ $115.11 50+ $107.03 100+ $98.95

Buy

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 53 Contacts

AMPHENOL AEROSPACE

59:  in stock

Price for: Each

1+ $76.79 25+ $67.69 50+ $62.94 100+ $58.19

Buy

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 53 Contacts

AMPHENOL AEROSPACE

199:  in stock

Price for: Each

1+ $73.44 25+ $64.73 50+ $60.19 100+ $55.65

Buy

Circular Connector, Tri-Start CTV Series, Straight Plug, 53 Contacts

AMPHENOL INDUSTRIAL

59:  in stock

Price for: Each

1+ $62.54 10+ $54.60 25+ $52.92 50+ $46.23 More pricing

Buy

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 53 Contacts

AMPHENOL AEROSPACE

0

Pricing is unavailable. Please contact customer services.

Circular Connector, LJT Series, Straight Plug, 53 Contacts, Crimp Socket, Bayonet, 23-53

AMPHENOL INDUSTRIAL

21:  in stock

Price for: Each

1+ $139.54 10+ $124.12 25+ $114.87 50+ $106.39

Buy

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 53 Contacts, Crimp Socket, Threaded

AMPHENOL AEROSPACE

59:  in stock

Price for: Each

1+ $127.83 10+ $113.71 25+ $105.23 50+ $97.46

Buy

Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 53 Contacts, Crimp Socket, Bayonet

AMPHENOL INDUSTRIAL

88:  in stock

Price for: Each

1+ $141.57 10+ $125.92 25+ $116.54 50+ $107.94

Buy

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 53 Contacts, Crimp Socket, Threaded

AMPHENOL AEROSPACE

199:  in stock

Price for: Each

1+ $150.97 10+ $131.80 25+ $127.74 50+ $113.75 More pricing

Buy

Circular Connector, Tri-Start TV Series, Straight Plug, 53 Contacts, Crimp Socket, Threaded, 23-53

AMPHENOL INDUSTRIAL

199:  in stock

Price for: Each

1+ $99.65

Buy