Low

ITT CANNON  MS27467T17B6B  Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 6 Contacts

ITT CANNON MS27467T17B6B
ITT CANNON MS27467T17B6B
Manufacturer Part No:
MS27467T17B6B
Newark Part No.:
02K4376
Technical Datasheet:
See all Technical Docs
ITT CANNON MS27467T17B6B
ITT CANNON MS27467T17B6B

The actual product may differ from image shown

Product Overview

The MS27467T17B6B from ITT Cannon is MIL-DTL-38999 Series I straight plug with 6 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

 

Product Information

Military Specification:
MIL-DTL-38999 Series I
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
6Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Bayonet
Insert Arrangement:
17-6
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-38999 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace;
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 6 Contacts, Crimp Socket, Threaded

SOURIAU

2 in stock

Price for: Each

1+ $50.65 5+ $47.34 10+ $46.68 50+ $45.36 More pricing

Buy
D38999/26FE6SN

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 6 Contacts, Crimp Socket, Threaded

AMPHENOL AEROSPACE

49 in stock

Price for: Each

1+ $104.44 5+ $99.98 10+ $92.83 25+ $86.14 More pricing

Buy
D38999/26FE6SN

CIRCULAR CONNECTOR PLUG, SIZE 17, 6 POSITION, CABLE

AMPHENOL AEROSPACE

0

Price for: Each

1+ $101.97 10+ $93.87 25+ $85.76 50+ $78.93 More pricing

Buy