Low

ITT CANNON  MS27467E21F11S  Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 11 Contacts, Crimp Socket, Bayonet

ITT CANNON MS27467E21F11S
ITT CANNON MS27467E21F11S
Manufacturer Part No:
MS27467E21F11S
Newark Part No.:
02K4151
Technical Datasheet:
See all Technical Docs
ITT CANNON MS27467E21F11S
ITT CANNON MS27467E21F11S

The actual product may differ from image shown

Product Overview

The MS27467E21F11S from ITT Cannon is MIL-DTL-38999 Series I straight plug with 11 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These conne...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

 

Product Information

Military Specification:
MIL-DTL-38999 Series I
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
11Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
21-11
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-38999 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace;
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

D38999/26WG11SN

Circular Connector, MIL-DTL-38999 Series III, Straight Plug with RFI Grounding, 11 Contacts

AMPHENOL AEROSPACE

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $125.18 10+ $116.28 25+ $108.66 50+ $104.85 More pricing

Buy
D38999/26WG11SN

CIRCULAR CONNECTOR PLUG SIZE 21, 11 POSITION, CABLE

AMPHENOL AEROSPACE

158:  in stock

Price for: Each

1+ $114.94 25+ $105.22 50+ $97.13 100+ $76.63

Buy