Low

ITT CANNON  MS27467E17B26P  Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 26 Contacts, Crimp Pin, Bayonet, 17-26

ITT CANNON MS27467E17B26P
ITT CANNON MS27467E17B26P
Manufacturer Part No:
MS27467E17B26P
Newark Part No.:
02K4097
Technical Datasheet:
See all Technical Docs
ITT CANNON MS27467E17B26P
ITT CANNON MS27467E17B26P

The actual product may differ from image shown

Product Overview

The MS27467E17B26P from ITT Cannon is MIL-DTL-38999 Series I straight plug with 26 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These conne...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

 

Product Information

Military Specification:
MIL-DTL-38999 Series I
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
26Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
17-26
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-38999 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace;
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

D38999/26FE26PN

Circular Connector, MIL-DTL-38999 Series III, Straight Plug with RFI Grounding, 26 Contacts

AMPHENOL AEROSPACE

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $70.27 25+ $67.06 50+ $65.28 100+ $63.14 More pricing

Buy
D38999/26FE26PN

CIRCULAR CONNECTOR PLUG SIZE 17, 26 POSITION, CABLE

AMPHENOL AEROSPACE

40:  in stock

Price for: Each

1+ $93.53 10+ $84.44 25+ $71.94

Buy