Low

ITT CANNON  MS27467E13B35S  Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 22 Contacts, Crimp Socket, Bayonet

ITT CANNON MS27467E13B35S
ITT CANNON MS27467E13B35S
Manufacturer Part No:
MS27467E13B35S
Newark Part No.:
02K4067
Technical Datasheet:
See all Technical Docs
ITT CANNON MS27467E13B35S
ITT CANNON MS27467E13B35S

The actual product may differ from image shown

Product Overview

The MS27467E13B35S from ITT Cannon is MIL-DTL-38999 Series I straight plug with 22 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

 

Product Information

Military Specification:
MIL-DTL-38999 Series I
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
22Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
13-35
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-38999 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace;
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

LJT06RE-13-35S-023

Circular Connector, MIL-C-38999 Series I, Plug, 22, Socket, Crimp, Cable Mount

AMPHENOL INDUSTRIAL

96:  in stock

Price for: Each

1+ $69.77 10+ $60.91 25+ $59.04 50+ $51.57 More pricing

Buy