Low

MDSM-9SC-Z11-VS1 - 

D Sub Connector Housing, 9 Positions, Micro D, DE, MDSM Series, Receptacle, Steel Body

MDSM-9SC-Z11-VS1 - D Sub Connector Housing, 9 Positions, Micro D, DE, MDSM Series, Receptacle, Steel Body

The actual product may differ from image shown

Manufacturer Part No:
MDSM-9SC-Z11-VS1
Newark Part No.:
09K7576
Product Range
MDSM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MDSM-9SC-Z11-VS1 is a 9-way jackscrew Cable Connector. MDSM is the commercial industry's smallest D-type connector for shielded I/O wire-to-board applications. Requiring less than 1/3 the area of a traditional D-subminiature connector, MDSM is designed for situations where space and EMI shielding are the primary design drivers. The MDSM's rugged construction and unique contact design combined with a PdNi contact finish provide durability of 10,000 mating cycles.
  • Fully shielded, reduces EMI
  • 1A Current rating
  • 20mΩ Maximum contact resistance
  • 5000MΩ Minimum insulation resistance
  • 350V at sea level dielectric withstanding voltage
  • 26 to 30AWG Wire size
  • 1.27mm (0.050") Pitch
  • -55 to 125°C Temperature rating

Applications

Consumer Electronics, Signal Processing, Portable Devices

Product Information

:
9Positions
:
Micro D
:
DE
:
MDSM Series
:
Receptacle
:
Steel Body
:
Crimp Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

40 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

68 Further stock expected to ship on Jan 29, 2018

More stock available week commencing 4/16/18
$8.70 $ 8.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $9.66
10 + $9.24
100 + $7.77
250 + $6.93
500 + $6.51
1000 + $5.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Does the 9 way dsub receptacle (part number MDSM-9SC-Z11-VS1) come with contacts?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this connector does not come with contacts. They have to be ordered seperately as an accessory. Suggested part number of contacts is MDS-S-TS from ITT Cannon.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:14.180-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_09K7576, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.