Low

MDM-9SH006B - 

Micro D Sub Connector, 9 Contacts, Receptacle, MDM Series, Crimp / Solder, Cable Mount

MDM-9SH006B - Micro D Sub Connector, 9 Contacts, Receptacle, MDM Series, Crimp / Solder, Cable Mount

The actual product may differ from image shown

Manufacturer Part No:
MDM-9SH006B
Newark Part No.:
20J6228
Product Range
MDM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MDM-9SH006B is a 9-way Micro D Receptacle with gold-plated copper alloy contacts. The 096511-0153 connector comes with a LCP (liquid crystalline polymer) insulator and aluminum shell with yellow chromate/cadmium over nickel finish.
  • Friction coupling
  • 3A Current rating
  • 8mΩ Maximum contact resistance
  • 5000MΩ Minimum insulation resistance
  • 500 Mating and unmating cycles, 500 CPH maximum durability
  • -55 to 125°C Operating temperature range

Applications

Industrial

Product Information

:
9Contacts
:
Receptacle
:
MDM Series
:
Crimp / Solder
:
Cable Mount
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
19 in stock

Each

1+ $112.57 5+ $106.67 10+ $100.78 25+ $87.81 50+ $78.38 More Less

N/A

Each

1+ $70.02 5+ $66.59 10+ $62.82 25+ $59.38 50+ $51.49 More Less

N/A

Each

1+ $64.35 5+ $61.20 10+ $57.73 25+ $54.57 50+ $47.32 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

38 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1 Further stock expected to ship on Jun 26, 2018

100 Further stock expected to ship on Jul 31, 2018

More stock available week commencing 8/13/18
$50.63 $ 50.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $59.56
5 + $52.22
10 + $44.16
25 + $39.81
50 + $39.81
100 + $39.81
250 + $39.81
500 + $39.81
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.