Low

MDM-15PH003L - 

Micro D Sub Connector, 15 Contacts, Plug, MDM Series, Crimp / Solder, Cable Mount

MDM-15PH003L - Micro D Sub Connector, 15 Contacts, Plug, MDM Series, Crimp / Solder, Cable Mount

The actual product may differ from image shown

Manufacturer Part No:
MDM-15PH003L
Newark Part No.:
02E8920
Product Range
MDM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MDM series Micro Metal Shell D-sub Connectors with 0.05-inch contact spacing. These are used in applications requiring highly reliable, extremely small, lightweight connectors with higher density contact configurations than available in traditional rectangular connectors. They are available in 8 shell sizes accommodating from 9 to 100 contacts and special arrangements of power and coaxial contacts. These connectors are designed to meet the rapidly increasing demands for an environmental, high performance, rugged, moisture-sealed microminiature connector.
  • Aluminium shells to provide greater strength, prevent chipping, cracking or breaking
  • Offer electromagnetic (EMI) and RFI shielding
  • Contact termination-multiple indent crimp
  • Contact retention -fixed via epoxy
  • 3A Current rating (maximum)

Applications

Defence, Military & Aerospace, Communications & Networking, Computers & Computer Peripherals

Product Information

:
15Contacts
:
Plug
:
MDM Series
:
Crimp / Solder
:
Cable Mount
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$100.37 $ 100.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $100.37
5 + $94.86
10 + $84.38
25 + $79.97
50 + $75.55
100 + $73.35
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.